LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Flex Power Modules PMJ4718TP product image
Images for reference only

Flex Power Modules PMJ4718TP

Manufacturer
MPN
PMJ4718TP
LCSC Part #
C5846106
Packaging
DIP,34.8x28.5mm
Customer #
Key Attributes
DIP,34.8x28.5mm AC DC Configurable Power Supply Modules RoHS
DatasheetFlex Power Modules PMJ4718TP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.9093$ 64.91
160+$ 25.8995$ 4143.92
480+$ 25.0343$ 12016.46
960+$ 24.607$ 23622.72
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerFlex Power Modules
PackagingDIP,34.8x28.5mm
Height9mm
Switching Frequency300kHz
Ripple Noise30mVp-p
FunctionStep-down type
Quiescent Supply Current-
FeaturesPower-on timing control;Under Voltage Protection;Short Circuit Protection;Over-temperature protection;Programmable output voltage;Over Current Protection
Capacitive Load(Max)-
Output Current(Max)30A
Conversion Efficiency93%
Type-
Voltage - Supply2.95V~3.65V
Number of Outputs1
Output Voltage1V;1.2V;1.5V;1.8V;2.5V
Operating Temperature Range-40℃~+85℃
Length34.8mm
Output Voltage Accuracy-
Width28.5mm

Features

AI Translation
  • 30A output current
  • 2.95 - 3.65V input voltage range
  • Output voltages from 0.8V up to 2.5V
  • Industry standard POLA™ compatible
  • High efficiency, up to 93%
  • Auto Track™ sequencing pin
  • More than 2.1 million hours MTBF
  • Operating temperature: -40°C to 85°C
  • Input under voltage protection
  • Start up into a pre - biased output safe
  • Output short - circuit protection
  • Over temperature protection
  • On/Off inhibit control
  • Margin up/down control
  • Output voltage sense
  • Wide output voltage adjust function
  • Highly automated manufacturing ensures quality
  • ISO 9001/14001 certified supplier
  • Meets requirements in high - temperature lead - free soldering processes