PULSE PM2180.035NL
| Manufacturer | |
| MPN | PM2180.035NL |
| LCSC Part # | C5845826 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3:5CT Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Turns Ratio | 3:5CT | |
| Inductance | 1.02mH | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 3:5CT | |
| Inductance | 1.02mH | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6746 | $ 3.67 |
| 220+ | $ 1.4669 | $ 322.72 |
| 495+ | $ 1.4184 | $ 702.11 |
| 990+ | $ 1.3941 | $ 1380.16 |
Standard Packaging55/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Turns Ratio | 3:5CT | |
| Inductance | 1.02mH | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 3:5CT | |
| Inductance | 1.02mH | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
C5845826 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

