TI TLV76150DCYR
| Manufacturer | |
| Mfr. Part # | TLV76150DCYR |
| LCSC Part # | C5845194 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | 16V 1A Fixed Output Linear Regulator |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,695 
4,695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2283 | $ 1.14 |
50+ | $ 0.1784 | $ 8.92 |
150+ | $ 0.157 | $ 23.55 |
500+ | $ 0.1304 | $ 65.20 |
2,500+ | $ 0.1185 | $ 296.25 |
5,000+ | $ 0.1114 | $ 557.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$