CUI PDSE1-S12-D24-M
| Manufacturer | |
| MPN | PDSE1-S12-D24-M |
| LCSC Part # | C5845191 |
| Packaging | SMD-6P,15.2x8.5mm |
| Customer # | |
| Key Attributes | 24V 10.8V~13.2V SMD-6P,15.2x8.5mm DC DC Converters RoHS |
| Datasheet | CUI PDSE1-S12-D24-M |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-6P,15.2x8.5mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1.008W | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-6P,15.2x8.5mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1.008W | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 10.8V~13.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- unregulated output
- compact SMT package
- single/dual output models
- continuous short circuit protection
- extended temperature range (-40~105°C)
- 1500 Vdc isolation
- no load input current as low as 5 mA
- efficiency up to 85%
- UL 62368 approval
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.3085 | $ 9.31 |
| 192+ | $ 3.7156 | $ 713.40 |
| 512+ | $ 3.5913 | $ 1838.75 |
| 992+ | $ 3.5292 | $ 3500.97 |
Standard Packaging32/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-6P,15.2x8.5mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1.008W | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SMD-6P,15.2x8.5mm | |
| Number of Outputs | 2 | |
| Iout | 21mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1.008W | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 10.8V~13.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- unregulated output
- compact SMT package
- single/dual output models
- continuous short circuit protection
- extended temperature range (-40~105°C)
- 1500 Vdc isolation
- no load input current as low as 5 mA
- efficiency up to 85%
- UL 62368 approval
C5845191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

