LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Picker Components PC673-2A-TF-24D product image
Images for reference only

Picker Components PC673-2A-TF-24D

Manufacturer
MPN
PC673-2A-TF-24D
LCSC Part #
C5844681
Packaging
-
Customer #
Key Attributes
24V 25A 25A@277VAC Two normally open: 2A (DPST-NO) Power Relays, Over 2 Amps RoHS
DatasheetPicker Components PC673-2A-TF-24D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8332$ 29.83
200+$ 11.9042$ 2380.84
500+$ 11.5057$ 5752.85
1,000+$ 11.3102$ 11310.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerPicker Components
Packaging-
Coil Voltage24V
Switching Voltage(Max)277V@AC;150V@DC
Coil Resistance300Ω
Release Time30ms
Operate Time30ms
Length68.5mm
Height36.5mm
Number of Pins-
Contact Resistance50mΩ
Coil Type-
Width34mm
Operating Temperature-25℃~+60℃
Switching Current(Max)25A
Coil Rated Power1.9W
Contact Rating25A@277VAC
Contact MaterialSilver Alloy
Contact FormTwo normally open: 2A (DPST-NO)