Recom Power R1D12-123.3
| 제조업체 | |
| 제조사 품번 | R1D12-123.3 |
| LCSC 번호 | C5841978 |
| 포장 | SMD-10P,15.2x10.7mm |
| 고객 번호 | |
| 주요 제원 | 3.3V 10.8V~13.2V SMD-10P,15.2x10.7mm DC DC Converters RoHS |
| 데이터시트 | Recom Power R1D12-123.3 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Recom Power | |
| 포장 | SMD-10P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 152mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Recom Power | |
| 포장 | SMD-10P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 152mA | |
| Output Voltage | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V |
개요
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.
주요 특징
- Fully RoHS 6/6 Conform
- Full Power at 100°C Ambient Temperature
- 1kVDC or 3kVDC Isolation Options
- UL /CSA Certified, CB Report
- Suitable for Fully Automated Assembly (including Vapor Phase Soldering)
- Optional Continuous Short Circuit Protection
- Efficiency to 84%
- Built-in EN55022 Class A Filter
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Recom Power | |
| 포장 | SMD-10P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 152mA | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Recom Power | |
| 포장 | SMD-10P,15.2x10.7mm | |
| Number of Outputs | 2 | |
| Iout | 152mA | |
| Output Voltage | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V |
개요
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.
주요 특징
- Fully RoHS 6/6 Conform
- Full Power at 100°C Ambient Temperature
- 1kVDC or 3kVDC Isolation Options
- UL /CSA Certified, CB Report
- Suitable for Fully Automated Assembly (including Vapor Phase Soldering)
- Optional Continuous Short Circuit Protection
- Efficiency to 84%
- Built-in EN55022 Class A Filter
C5841978 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

