MICROCHIP DN2540N3-G
| Manufacturer | |
| MPN | DN2540N3-G |
| LCSC Part # | C58418 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | MOSFET N-CH 120mA TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-92 | |
| Configuration | - | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 12pF | |
| Current - Continuous Drain(Id) | 120mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| RDS(on) | 17Ω@0V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Supertex DN2540 is a low threshold depletion mode (normally-on) transistor utilizing an advanced vertical DMOS structure and Supertex’s well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Supertex’s vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Features
- High input impedance
- Low input capacitance
- Fast switching speeds
- Low on-resistance
- Free from secondary breakdown
- Low input and output leakage
Applications
- Normally-on switches
- Solid state relays
- Converters
- Linear amplifiers
- Constant current sources
- Power supply circuits
- Telecom
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7184 | $ 1.72 |
| 10+ | $ 1.4444 | $ 14.44 |
| 30+ | $ 1.2726 | $ 38.18 |
| 100+ | $ 1.0959 | $ 109.59 |
| 500+ | $ 1.0165 | $ 508.25 |
| 1,000+ | $ 0.9824 | $ 982.40 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-92 | |
| Configuration | - | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 12pF | |
| Current - Continuous Drain(Id) | 120mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1pF | |
| RDS(on) | 17Ω@0V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 300pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Supertex DN2540 is a low threshold depletion mode (normally-on) transistor utilizing an advanced vertical DMOS structure and Supertex’s well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Supertex’s vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Features
- High input impedance
- Low input capacitance
- Fast switching speeds
- Low on-resistance
- Free from secondary breakdown
- Low input and output leakage
Applications
- Normally-on switches
- Solid state relays
- Converters
- Linear amplifiers
- Constant current sources
- Power supply circuits
- Telecom
C58418 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



