NTE Electronics R10-5A10-24N
| Manufacturer | |
| MPN | R10-5A10-24N |
| LCSC Part # | C5841536 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 10A One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Width | 35.72mm | |
| Coil Voltage | 24V | |
| Operating Temperature | -30℃~+50℃ | |
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 38.89mm | |
| Height | 48.42mm | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Width | 35.72mm | |
| Coil Voltage | 24V | |
| Operating Temperature | -30℃~+50℃ |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 38.89mm | |
| Height | 48.42mm | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- .187” (4.75mm) 3−Way Terminals Suitable for Plug−In, Solder and Quick Connect
- SPDT, DPDT & 3PDT
- Clear See−Thru Cover
- Flange Mount (F−suffix), Push−to−Test Button (B−suffix), and Indicator Lamp (N−suffix) Types
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.7334 | $ 31.73 |
| 200+ | $ 12.6619 | $ 2532.38 |
| 500+ | $ 12.2391 | $ 6119.55 |
| 1,000+ | $ 12.03 | $ 12030.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Width | 35.72mm | |
| Coil Voltage | 24V | |
| Operating Temperature | -30℃~+50℃ | |
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 38.89mm | |
| Height | 48.42mm | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Width | 35.72mm | |
| Coil Voltage | 24V | |
| Operating Temperature | -30℃~+50℃ |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 38.89mm | |
| Height | 48.42mm | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- .187” (4.75mm) 3−Way Terminals Suitable for Plug−In, Solder and Quick Connect
- SPDT, DPDT & 3PDT
- Clear See−Thru Cover
- Flange Mount (F−suffix), Push−to−Test Button (B−suffix), and Indicator Lamp (N−suffix) Types
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

