PANJIT P6SMBJ200AS_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | P6SMBJ200AS_R1_00001 |
| LCSC Part # | C5840738 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 324V 1.9A@10/1000us 600W@10/1000us 247V 200V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 324V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 247V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
P6SMBJ8.5AS to P6SMBJ220CAS series transient voltage suppressors, voltage range 8.5~220 V, power 600 W.
Features
AI Translation
- Fast response time
- Low incremental surge resistance
- Ultra-thin package for space-constrained applications
- High-temperature soldering: terminals withstand 260°C/10 seconds
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1 | $ 0.50 |
| 50+ | $ 0.0798 | $ 3.99 |
| 150+ | $ 0.0697 | $ 10.46 |
| 800+ | $ 0.0621 | $ 49.68 |
| 2,400+ | $ 0.0561 | $ 134.64 |
| 4,800+ | $ 0.0531 | $ 254.88 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 324V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 247V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
P6SMBJ8.5AS to P6SMBJ220CAS series transient voltage suppressors, voltage range 8.5~220 V, power 600 W.
Features
AI Translation
- Fast response time
- Low incremental surge resistance
- Ultra-thin package for space-constrained applications
- High-temperature soldering: terminals withstand 260°C/10 seconds
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



