SunLED XZFAMYK10A
| Manufacturer | |
| MPN | XZFAMYK10A |
| LCSC Part # | C5838426 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | Yellow 1 75mW Common Anode 0.4 SMD-16P LED Character and Numeric RoHS |
| Datasheet | SunLED XZFAMYK10A |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | SMD-16P | |
| Illumination Color | Yellow | |
| Display Type | 14 segments | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.95V | |
| Light Intensity | 45.99mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | SMD-16P | |
| Illumination Color | Yellow | |
| Display Type | 14 segments | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.95V | |
| Light Intensity | 45.99mcd |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6366 | $ 4.64 |
| 200+ | $ 1.8513 | $ 370.26 |
| 400+ | $ 1.789 | $ 715.60 |
| 800+ | $ 1.7585 | $ 1406.80 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | SMD-16P | |
| Illumination Color | Yellow | |
| Display Type | 14 segments | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.95V | |
| Light Intensity | 45.99mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | SMD-16P | |
| Illumination Color | Yellow | |
| Display Type | 14 segments | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.95V | |
| Light Intensity | 45.99mcd |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMA4018Y-C G/W | American Opto Plus LED | SMD-16P | 0 | $ 3.2885 | ||
| SDSAN40Y2W | ChromeLED | SMD-16P | 0 | $ 2.6476 |

