LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XR79120EL-F product image
Images for reference only

MaxLinear XR79120EL-FRoHS

Manufacturer
MPN
XR79120EL-F
LCSC Part #
C5838036
Packaging
QFN-74(12x14)
Customer #
Key Attributes
Step-down type QFN-74(12x14) DC DC Converters RoHS
Datasheetpdf iconMaxLinear XR79120EL-F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0038$ 15.00
147+$ 5.9867$ 880.04
441+$ 5.7872$ 2552.16
1,029+$ 5.6883$ 5853.26
Standard Packaging147/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerMaxLinear
PackagingQFN-74(12x14)
FunctionStep-down type
Vin4.5V~22V
Ripple Noise-
Vout600mV~5.5V
Operating Temperature-40℃~+125℃
Quiescent Supply Current700uA
Capacitive Load(Max)2.2uF
Number of Outputs1
Iout20A
Output Voltage Accuracy-
Height4mm
Frequency - Switching600kHz
FeaturesProgrammable soft start;Light load efficient mode;Programmable output voltage;Over Current Protection;Over-temperature protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery
Conversion Efficiency93%
Length14mm
Width12mm

Introduction

AI Translation

The XR79120 is a 20A synchronous step-down Power Module for point-of load supplies. A wide 4.5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V, and 19.6V rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR79120 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, hence simplifying circuit implementation and reducing overall component count. The control loop also provides 0.12% load and 0.17% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous mode (DCM) at light current loads, thereby significantly increasing the converter efficiency. With a 93% peak efficiency and 84% for loads as low as 100mA, the XR79120 is suitable for applications where low power losses are important. A host of protection features, including over-current, over-temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions. The XR79120 is available in a RoHS compliant, green / halogen free space-saving 74-pin 12x14x4mm QFN package. With integrated controller, drivers, bootstrap diode and capacitor, MOSFETs, inductor, CIN and COUT, this solution allows the smallest possible 20A POL design.

Features

AI Translation
  • Controller, drivers, bootstrap diode and capacitor, MOSFETs, Inductor, CIN and COUT integrated in one package
  • 20A step down module
  • Wide 4.5V to 22V input voltage range
  • ≥0.6V adjustable output voltage
  • Proprietary Constant On-Time control
  • No loop compensation required
  • Stable ceramic output capacitor operation
  • Programmable 200ns to 2µs on-time
  • Constant 400kHz to 600kHz frequency
  • Selectable CCM or CCM / DCM
  • CCM / DCM for high efficiency at light-load
  • CCM for constant frequency at light-load
  • Programmable hiccup current limit with thermal compensation
  • Precision enable and Power Good flag
  • Programmable soft-start
  • 74-pin 12x14x4mm QFN package

Applications

AI Translation
  • Networking and communications
  • Fast transient Point-of-Loads
  • Industrial and medical equipment
  • Embedded high power FPGA