SunLED XDUR14A2
| Manufacturer | |
| MPN | XDUR14A2 |
| LCSC Part # | C5837706 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | Red 2 75mW Common Anode 0.56 DIP-18 LED Character and Numeric RoHS |
| Datasheet | SunLED XDUR14A2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.9V | |
| Light Intensity | 7.99mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.9V | |
| Light Intensity | 7.99mcd |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1292 | $ 4.13 |
| 200+ | $ 1.6487 | $ 329.74 |
| 500+ | $ 1.5926 | $ 796.30 |
| 1,000+ | $ 1.5654 | $ 1565.40 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.9V | |
| Light Intensity | 7.99mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | SunLED | |
| Packaging | DIP-18 | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.9V | |
| Light Intensity | 7.99mcd |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CDDA56R1W | ChromeLED | DIP-18 | 0 | $ 10.1904 | ||
| DA56-51EWA | Kingbright | DIP-18 | 0 | $ 4.1983 | ||
| DA56-11SURKWA | Kingbright | DIP-18 | 0 | $ 3.2476 | ||
| XDMDK14A2 | SunLED | DIP-18 | 0 | $ 3.7857 | ||
| LTD-6910HR | LITEON | DIP-18 | 0 | $ 0.4647 | ||
| LTD-5521AE | LITEON | DIP-18 | 0 | $ 0.4127 | ||
| HDSP-K211-IJ000 | Broadcom | DIP-18 | 0 | $ 5.9808 | ||
| LTD-5021AWC | LITEON | DIP-18 | 0 | $ 0.5175 | ||
| CDDA56R2WF | ChromeLED | DIP-18 | 0 | $ 10.1904 | ||
| CDDA56R2WB | ChromeLED | DIP-18 | 0 | $ 10.1918 |

