muRata NMR107C
| Manufacturer | |
| MPN | NMR107C |
| LCSC Part # | C5833565 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 10.8V~13.2V DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 5mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.2mm | |
| Frequency - Switching | 160kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Length | 19.3mm | |
| Width | 7.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 5mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 83mA | |
| Height | 10.2mm | |
| Frequency - Switching | 160kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Length | 19.3mm | |
| Width | 7.2mm |
Introduction
The NMR series of industrial temperature range DC-DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing single rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. Surface mount technology and advanced packaging materials produce rugged reliable performance over an extended temperature range from -40°C to 85°C. For the NMR100PC protection is continuous and auto-resetting on removal of the short circuit.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8554 | $ 5.86 |
| 200+ | $ 2.3365 | $ 467.30 |
| 500+ | $ 2.2587 | $ 1129.35 |
| 1,000+ | $ 2.2206 | $ 2220.60 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 5mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 | |
| Iout | 83mA | |
| Height | 10.2mm | |
| Frequency - Switching | 160kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Length | 19.3mm | |
| Width | 7.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 5mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 83mA | |
| Height | 10.2mm | |
| Frequency - Switching | 160kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Length | 19.3mm | |
| Width | 7.2mm |
Introduction
The NMR series of industrial temperature range DC-DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing single rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. Surface mount technology and advanced packaging materials produce rugged reliable performance over an extended temperature range from -40°C to 85°C. For the NMR100PC protection is continuous and auto-resetting on removal of the short circuit.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

