NTE Electronics NTE30050
| Manufacturer | |
| MPN | NTE30050 |
| LCSC Part # | C5833564 |
| Packaging | Through Hole,L=5.3mm |
| Customer # | |
| Key Attributes | 33V 70° 760nm~1000nm 30nA Through Hole,L=5.3mm Photodiodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,L=5.3mm | |
| Voltage - DC Reverse(Vr) | 33V | |
| Viewing Angle | 70° | |
| Spectral Range | 760nm~1000nm | |
| Dark Current | 30nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,L=5.3mm | |
| Voltage - DC Reverse(Vr) | 33V | |
| Viewing Angle | 70° |
| Type | Description | |
|---|---|---|
| Spectral Range | 760nm~1000nm | |
| Dark Current | 30nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2956 | $ 1.30 |
| 200+ | $ 0.5168 | $ 103.36 |
| 500+ | $ 0.5001 | $ 250.05 |
| 1,000+ | $ 0.491 | $ 491.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,L=5.3mm | |
| Voltage - DC Reverse(Vr) | 33V | |
| Viewing Angle | 70° | |
| Spectral Range | 760nm~1000nm | |
| Dark Current | 30nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,L=5.3mm | |
| Voltage - DC Reverse(Vr) | 33V | |
| Viewing Angle | 70° |
| Type | Description | |
|---|---|---|
| Spectral Range | 760nm~1000nm | |
| Dark Current | 30nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

