cjiang FTC252010SR47MBCA
| Manufacturer |
cjiang
Asian Brands |
| MPN | FTC252010SR47MBCA |
| LCSC Part # | C5832354 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 6.1A 15mΩ SMD,2x2.5mm |
| Description | 6.1A 470nH ±20% 15mΩ 6.9A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,480
10,480
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0806 | $ 1.61 |
200+ | $ 0.0629 | $ 12.58 |
600+ | $ 0.0531 | $ 31.86 |
3,000+ | $ 0.0472 | $ 141.60 |
9,000+ | $ 0.0421 | $ 378.90 |
21,000+ | $ 0.0393 | $ 825.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$