LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright WP710A10GT product image
Images for reference only

Kingbright WP710A10GT

Manufacturer
MPN
WP710A10GT
LCSC Part #
C5831624
Packaging
Through Hole,D=2.9mm
Customer #
Key Attributes
565nm 30° 40mcd Emerald Green 20mA 2.2V 568nm Through Hole,D=2.9mm LED Indication - Discrete RoHS
DatasheetKingbright WP710A10GT
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1643$ 0.16
200+$ 0.0656$ 13.12
500+$ 0.0634$ 31.70
1,000+$ 0.0623$ 62.30
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
PackagingThrough Hole,D=2.9mm
Installation method-
Color Temperature-
Peak Wavelength565nm
Lens ColorGreen Lens
Viewing Angle30°
Luminous Intensity40mcd
Illumination ColorEmerald Green
Forward Current20mA
Operating Temperature-40℃~+85℃
Lamp Holder Type-
Voltage - Forward(Vf)2.2V
Diode Configuration-
Wavelength568nm

Introduction

AI Translation

Green light source device made of gallium phosphide green LEDs

Features

AI Translation
  • Low power consumption
  • Popular T-1 diameter package
  • General-purpose leads
  • Reliable and durable
  • Long lifespan with solid-state reliability
  • Available in tape and reel packaging
  • RoHS compliant

Applications

AI Translation
  • Status indicators
  • Luminaires
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting