NUVOTON W78E051DFG
| Hersteller | NUVOTONAsian Brands |
| Herst.-Teilenr. | W78E051DFG |
| LCSC-Nr. | C5830975 |
| Verp. | BQFP-44 |
| Kundennummer | |
| Hauptmerkm. | 51 Series 8 Bit 40MHz BQFP-44 Microcontrollers RoHS |
| Datenblatt | NUVOTON W78E051DFG |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NUVOTON | |
| Verp. | BQFP-44 | |
| Number of I/O | 36 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NUVOTON | |
| Verp. | BQFP-44 | |
| Number of I/O | 36 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Beschreibung
The W78E054D/W78E052D/W78E051D series is an 8-bit microcontroller which can accommodate a wider frequency range with low power consumption. The instruction set for the W78E054D/ W78E052D/ W78E051D series is fully compatible with the standard 8052. The W78E054D/W78E052D/W78E051D series contains 16K/8K/4K bytes Flash EPROM programmable by hardware writer; a 256 bytes RAM; four 8-bit bi-directional (P0, P1, P2, P3) and bit-addressable I/O ports; an additional 4-bit I/O port P4; three 16-bit timer/counters; a hardware watchdog timer and a serial port. These peripherals are supported by 8 sources 4-level interrupt capability. To facilitate programming and verification, the Flash EPROM inside the W78E054D/W78E052D/W78E051D series allows the program memory to be programmed and read electronically. Once the code is confirmed, the user can protect the code for security. The W78E054D/W78E052D/W78E051D series microcontroller has two power reduction modes, idle mode and power-down mode, both of which are software selectable. The idle mode turns off the processor clock but allows for continued peripheral operation. The power-down mode stops the crystal oscillator for minimum power consumption. The external clock can be stopped at any time and in any state without affecting the processor. The W78E054D/W78E052D/W78E051D series contains InSystem Programmable (ISP) 2KB LDROM for loader program, operating voltage from 3.3V to 5.5V.
Merkmale
- Fully static design 8-bit CMOS microcontroller
- Optional 12T or 6T mode 12T Mode, 12 clocks per machine cycle operation (default), Speed up to 40 MHz/5V 6T Mode, 6 clocks per machine cycle operation set by the writer, Speed up to 20 MHz/5V
- Wide supply voltage of 2.4V to 5.5V
- Temperature grade is (-40℃~85℃)
- Pin and Instruction-sets compatible with MCS-51
- 256 bytes of on-chip scratchpad RAM
- 16K/8K/4K bytes electrically erasable/programmable Flash EPROM
- 2K bytes LDROM support ISP function (Reference Application Note)
- 64KB program memory address space
- 64KB data memory address space
- Four 8-bit bi-directional ports
- 8-sources, 4-level interrupt capability
- One extra 4-bit bit-addressable I/O port, additional INT2 /INT3 (available on PQFP, PLCC and LQFP package)
- Three 16-bit timer/counters
- One full duplex serial port
- Watchdog Timer
- EMI reduction mode
- Software Reset
- Built-in power management with idle mode and power down mode
- Code protection
- Packages: DIP40, PLCC44, PQFP44, LQFP48
Anwendungen
- External program memory and crystal oscillator
- Extended external data memory and oscillator
- Internal program memory and oscillator for EFT applications
- Crystal oscillator reference values
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.4979 | $ 2.50 |
| 192+ | $ 0.9973 | $ 191.48 |
| 480+ | $ 0.9634 | $ 462.43 |
| 960+ | $ 0.9479 | $ 909.98 |
Standardgehäuse96/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NUVOTON | |
| Verp. | BQFP-44 | |
| Number of I/O | 36 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NUVOTON | |
| Verp. | BQFP-44 | |
| Number of I/O | 36 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Beschreibung
The W78E054D/W78E052D/W78E051D series is an 8-bit microcontroller which can accommodate a wider frequency range with low power consumption. The instruction set for the W78E054D/ W78E052D/ W78E051D series is fully compatible with the standard 8052. The W78E054D/W78E052D/W78E051D series contains 16K/8K/4K bytes Flash EPROM programmable by hardware writer; a 256 bytes RAM; four 8-bit bi-directional (P0, P1, P2, P3) and bit-addressable I/O ports; an additional 4-bit I/O port P4; three 16-bit timer/counters; a hardware watchdog timer and a serial port. These peripherals are supported by 8 sources 4-level interrupt capability. To facilitate programming and verification, the Flash EPROM inside the W78E054D/W78E052D/W78E051D series allows the program memory to be programmed and read electronically. Once the code is confirmed, the user can protect the code for security. The W78E054D/W78E052D/W78E051D series microcontroller has two power reduction modes, idle mode and power-down mode, both of which are software selectable. The idle mode turns off the processor clock but allows for continued peripheral operation. The power-down mode stops the crystal oscillator for minimum power consumption. The external clock can be stopped at any time and in any state without affecting the processor. The W78E054D/W78E052D/W78E051D series contains InSystem Programmable (ISP) 2KB LDROM for loader program, operating voltage from 3.3V to 5.5V.
Merkmale
- Fully static design 8-bit CMOS microcontroller
- Optional 12T or 6T mode 12T Mode, 12 clocks per machine cycle operation (default), Speed up to 40 MHz/5V 6T Mode, 6 clocks per machine cycle operation set by the writer, Speed up to 20 MHz/5V
- Wide supply voltage of 2.4V to 5.5V
- Temperature grade is (-40℃~85℃)
- Pin and Instruction-sets compatible with MCS-51
- 256 bytes of on-chip scratchpad RAM
- 16K/8K/4K bytes electrically erasable/programmable Flash EPROM
- 2K bytes LDROM support ISP function (Reference Application Note)
- 64KB program memory address space
- 64KB data memory address space
- Four 8-bit bi-directional ports
- 8-sources, 4-level interrupt capability
- One extra 4-bit bit-addressable I/O port, additional INT2 /INT3 (available on PQFP, PLCC and LQFP package)
- Three 16-bit timer/counters
- One full duplex serial port
- Watchdog Timer
- EMI reduction mode
- Software Reset
- Built-in power management with idle mode and power down mode
- Code protection
- Packages: DIP40, PLCC44, PQFP44, LQFP48
Anwendungen
- External program memory and crystal oscillator
- Extended external data memory and oscillator
- Internal program memory and oscillator for EFT applications
- Crystal oscillator reference values
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| W78I052DFG | NUVOTON | BQFP-44 | 0 | $ 4.8913 | ||
| W78I054DFG | NUVOTON | BQFP-44 | 0 | $ 4.8913 | ||
| W78E058DFG | NUVOTON | BQFP-44 | 0 | $ 3.3097 | ||
| W78E365A40FL | NUVOTON | BQFP-44 | 0 | $ 1.1863 | ||
| W79E632A40FL | NUVOTON | BQFP-44 | 0 | $ 5.8757 |

