BOURNS PV32N201A01B00
| Manufacturer | |
| MPN | PV32N201A01B00 |
| LCSC Part # | C5830137 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200Ω 500mW Through Hole |
| Datasheet | BOURNS PV32N201A01B00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 200Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6622 | $ 4.66 |
| 200+ | $ 1.8603 | $ 372.06 |
| 500+ | $ 1.7985 | $ 899.25 |
| 1,000+ | $ 1.7677 | $ 1767.70 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 200Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PV32H201A01B00 | BOURNS | Through Hole | 0 | $ 2.1651 | ||
| PV32P201A01B00 | BOURNS | Through Hole | 0 | $ 2.7211 | ||
| 91VR200LF | TT Electronics | Through Hole | 0 | $ 3.7195 | ||
| 91BR200LF | TT Electronics | Through Hole | 0 | $ 3.6778 | ||
| 37FR200LF | TT Electronics | Through Hole | 0 | $ 1.3413 | ||
| 37SR200LF | TT Electronics | Through Hole | 0 | $ 1.3413 | ||
| 37PR200LF | TT Electronics | Through Hole | 0 | $ 1.5337 | ||
| 37WR200LF | TT Electronics | Through Hole | 0 | $ 1.5337 | ||
| 3386P-1-201LF | BOURNS | Through Hole | 0 | $ 0.9834 | ||
| 25RXR200LF | TT Electronics | Through Hole | 0 | $ 1.9684 |

