CUI PR13-12V-450-1A
| Manufacturer | |
| MPN | PR13-12V-450-1A |
| LCSC Part # | C5828739 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 10A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | CUI PR13-12V-450-1A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 320Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 320Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
POWER RELAY
Features
AI Translation
- 5V/12V/24V
- SPST & SPDT
- 450 mW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 320Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CUI | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 320Ω | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 450mW | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
POWER RELAY
Features
AI Translation
- 5V/12V/24V
- SPST & SPDT
- 450 mW
C5828739 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

