LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G2RL-1-E-DC12 product image
  • G2RL-1-E-DC12 thumbnail 1
  • G2RL-1-E-DC12 thumbnail 2
  • G2RL-1-E-DC12 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OMRON G2RL-1-E-DC12RoHS

Manufacturer
MPN
G2RL-1-E-DC12
LCSC Part #
C58243
Packaging
DIP,28.8x12.5mm
Customer #
Key Attributes
Low-profile power relay, 15.7 mm in height, suitable for micro devices
Datasheetpdf iconOMRON G2RL-1-E-DC12

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerOMRON
PackagingDIP,28.8x12.5mm
Contact MaterialSilver Alloy (Cd-Free)
Coil Type-
Coil Voltage12V
Number of Pins-
Operating Temperature-40℃~+85℃
Switching Current(Max)16A
Release Time5ms
Operate Time15ms
Contact Resistance-
Contact Rating16A@250VAC;16A@24VDC
Length28.8mm
Coil Rated Power400mW
Switching Voltage(Max)440V@AC;300V@DC
Width12.5mm
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Resistance360Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

Low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipments

Features

AI Translation
  • A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) relays are available.
  • IEC/EN 60335-1 conformed. (-HA Model)
  • Satisfies ambient operating temperature requirement of 85℃ and 105℃ (-CV Model).
  • Clearance and creepage distance: 8 mm / 8 mm min.
  • G2RL-1(A)-E-ASI: TV3 rating models available.
  • IEC/EN 60079-15 conformed (Except G2RL-1(A)-H, G2RL-1A-E-CV(-HA) Models).
  • Reduced power consumption with voltage holding and pulse width modulation (PWM) control (only for G2RL-@-PW1 model).

Applications

AI Translation
  • Home appliances
  • OA equipment
  • Industrial machinery
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7921$ 1.79
10+$ 1.5475$ 15.48
40+$ 1.2963$ 51.85
100+$ 1.1391$ 113.91
500+$ 1.0678$ 533.90
1,000+$ 1.0371$ 1037.10
Standard Packaging20/Full Tube
Better price for more quantity?
$