LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PCMF3HDMI2S,087 product image
Images for reference only

Nexperia PCMF3HDMI2S,087RoHS

Manufacturer
MPN
PCMF3HDMI2S,087
LCSC Part #
C5823922
Packaging
-
Customer #
Key Attributes
EMI/RFI Filters (LC, RC Networks) RoHS
Datasheetpdf iconNexperia PCMF3HDMI2S,087
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6473$ 2.65
200+$ 1.0562$ 211.24
500+$ 1.0214$ 510.70
1,000+$ 1.0047$ 1004.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/EMI/RFI Filters (LC, RC Networks)
ManufacturerNexperia
Packaging-

Introduction

AI Translation

This product series consists of common-mode EMI filters with integrated ESD protection, designed for single-channel, dual-channel, and three-channel differential signal lines. The devices are engineered to provide low insertion loss for differential high-speed signals on each channel while effectively attenuating unwanted common-mode signals. Each differential channel comprises two signal lines coupled through integrated coils. Integrated diodes provide ESD voltage protection of up to ±15 kV on each signal line, thereby protecting downstream components.

Features

AI Translation
  • Single, dual, and triple-channel differential common-mode EMI filters with integrated ESD protection
  • ESD protection up to ±15 kV contact discharge per IEC 61000-4-2
  • Excellent common-mode rejection over a wide frequency range
  • Superior RF performance compared to other integrated filters or discrete filters with external ESD protection
  • Extremely high symmetry between line pairs
  • Industry-standard WLCSP packages: WLCSP5, WLCSP10, and WLCSP15 for minimal footprint

Applications

AI Translation
  • Smartphones, cellular phones, and cordless phones
  • Tablets and mobile internet devices
  • USB 3.1, USB 2.0, HDMI 2.0, HDMI 1.4 interfaces
  • MIPI M-PHY and D-PHY interfaces for camera serial interface and display serial interface
  • General EMI/RFI filtering and downstream ESD protection