SUSUMU PAT0510S-C-8DB-T10
| Manufacturer | |
| Mfr. Part # | PAT0510S-C-8DB-T10 |
| LCSC Part # | C5823190 |
| Package | 0402 |
| Customer # | |
| Key Attributes | High Precision Chip Attenuators |
| Description | 8dB 32mW 0Hz~10GHz 0402 Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1061 | $ 0.11 |
200+ | $ 0.0424 | $ 8.48 |
500+ | $ 0.041 | $ 20.50 |
1,000+ | $ 0.0403 | $ 40.30 |
Standard Packaging 10000/Full
Reel | ||