LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI VGS-200D-12-A product image
Images for reference only

CUI VGS-200D-12-A

Manufacturer
MPN
VGS-200D-12-A
LCSC Part #
C5822433
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCUI VGS-200D-12-A
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 120.1281$ 120.13
200+$ 47.9323$ 9586.46
500+$ 46.3308$ 23165.40
1,000+$ 45.5393$ 45539.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI
Packaging-
Voltage - Supply85V~305V
Height30mm
Number of Outputs1
Output Voltage11.4V~12.6V
Operating Temperature Range-30℃~+70℃
Length179mm
Output Voltage Accuracy±1%
Width99mm
Ripple Noise150mVp-p
FeaturesOver Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery
Capacitive Load(Max)4000uF
Output Current(Max)16.7A
Conversion Efficiency88%

Features

AI Translation
  • wide input range (85~305 VAC)
  • available with conformal coating or terminal cover options
  • active Power Factor Correction (PFC)
  • certified to IEC/EN/UL 62368
  • designed to meet IEC/EN 60335 and GB4943
  • output over voltage, over current, over temperature, short circuit protection
  • CISPR/EN55032 Class B radiated/conducted emissions