LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA VFD150C43A product image
Images for reference only

DELTA VFD150C43ARoHS

Manufacturer
DELTAAsian Brands
MPN
VFD150C43A
LCSC Part #
C5822217
Packaging
-
Customer #
Key Attributes
Variable Frequency Drives (VFDs) RoHS
Datasheetpdf iconDELTA VFD150C43A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The C2000 series AC motor drives deliver the most efficient solution for a wide range of drive applications. It features precise speed, torque, and position control for both sensored and sensorless synchronous and asynchronous motors. The series also includes built-in PLC functionality and supports CANopen master/slave expansion for maximum system flexibility and rapid data exchange.

Features

AI Translation
  • High-speed networking with a convenient operating platform
  • High-performance field-oriented control, fast response to shock loads, automatic energy-saving operation, DEB function
  • Compatible with permanent magnet motors (SPM, IPM), REG2000 series, AFE2000 series
  • High-bandwidth control
  • Speed/torque/position control modes
  • Dual-rating design (normal duty/heavy duty)
  • Four-quadrant torque control and limiting
  • Compatible with synchronous and asynchronous motors
  • 50℃ operating temperature
  • Built-in DC reactor
  • Conformal coated PCB
  • Built-in EMC filter
  • Compliant with international safety standards (CE/UL/cUL)
  • Built-in safe stop function
  • Built-in PLC function
  • Built-in braking unit
  • Support for various network protocols
  • Position control
  • Hot-swappable LCD keypad
  • I/O expansion card
  • Various PG (encoder) feedback cards
  • Network cards for fieldbus modules
  • Removable fan
  • Built-in DC reactor for harmonic suppression
  • Built-in EMC filter for noise filtering
  • Conformal coating compliant with IEC60721-3-3 Class 3C3 ensures stable and safe drive operation in harsh environments
  • Drive electronics isolated from the cooling system to minimize thermal interference; flange-mount heat dissipation with forced fan cooling directs cool air into the heatsink — dual cooling methods for optimized thermal performance
  • Multi-line drive status display
  • Simple and intuitive operation
  • User-defined parameter groups
  • Real-time clock and calendar function
  • Display language selection
  • Copy function saves parameters and PLC programs to keypad memory for later transfer to other drives
  • IP66 protection rating
  • Built-in PLC function with 10K-step capacity; easily achieves distributed control and standalone operation via network connection
  • CANopen master protocol and PLC function provide synchronous control and fast data exchange
  • Optional MODBUS RTU and various fieldbus cards available for flexible applications
  • Advanced networking with built-in MODBUS communication
  • Control of up to 8 slave drives via CANopen master function
  • Compatible with all Delta industrial automation products (EDS files built into all Delta industrial automation products)
  • I/O data configuration for each device on a DeviceNet network
  • Communication integration software with graphical module setup and user-friendly interface, supporting configuration and online monitoring of all Ethernet products
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1263.6231$ 1263.62
200+$ 1186.7951$ 237359.02
Standard Packaging1/Full Box
Better price for more quantity?
$