CJT(Changjiang Connectors) A2005HWV-2x4P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A2005HWV-2x4P |
| LCSC Part # | C5822052 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | 2.00mm pitch wire to board connector |
| Datasheet | CJT(Changjiang Connectors) A2005HWV-2x4P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 8P | |
| Current Rating | 2A | |
| Holes Structure | 2x4P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 8P | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x4P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
In-Stock: 1,241
1,241 In stock, ships now
Minimum: 73Multiple: 73Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 73+ | $ 0.2296 | $ 16.76 |
| 730+ | $ 0.1791 | $ 130.74 |
| 2,190+ | $ 0.1575 | $ 344.93 |
| 7,300+ | $ 0.1305 | $ 952.65 |
| 36,500+ | $ 0.1185 | $ 4325.25 |
| 73,000+ | $ 0.1113 | $ 8124.90 |
Standard Packaging73/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 8P | |
| Current Rating | 2A | |
| Holes Structure | 2x4P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Pins | 8P | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x4P | |
| Holes Direction | Top | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
C5822052 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



