VISHAY VAOL-5GUV0T4
| Manufacturer | |
| Mfr. Part # | VAOL-5GUV0T4 |
| LCSC Part # | C5821532 |
| Package | - |
| Customer # | |
| Description | 30mA 405nm 3V LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6925 | $ 0.69 |
200+ | $ 0.2774 | $ 55.48 |
500+ | $ 0.2683 | $ 134.15 |
1,000+ | $ 0.2637 | $ 263.70 |
Standard Packaging 1000/Full
Bag | ||