MXIC MX25L3233FZNI-08Q
| Manufacturer | |
| MPN | MX25L3233FZNI-08Q |
| LCSC Part # | C5820579 |
| Packaging | WSON-8-EP(5x6) |
| Customer # | |
| Description | 32Mbit 2.65V~3.6V 133MHz SPI WSON-8-EP(5x6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | WSON-8-EP(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 570 |
| Sales Unit | Piece |
In-Stock:
7
7
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.3278 | $ 1.33 |
10+ | $ 1.3087 | $ 13.09 |
30+ | $ 1.2959 | $ 38.88 |
100+ | $ 1.2831 | $ 128.31 |
Standard Packaging 570/Full
Reel | ||
Better price for more quantity?
$