OPTEK OPR5913
| Manufacturer | |
| Mfr. Part # | OPR5913 |
| LCSC Part # | C5817546 |
| Package | SMD-8P,9x9mm |
| Customer # | |
| Description | 10V 400nm~1100nm 100nA SMD-8P,9x9mm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OPTEK | |
| Package | SMD-8P,9x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 40.9122 | $ 40.91 |
180+ | $ 16.3246 | $ 2938.43 |
540+ | $ 15.7791 | $ 8520.71 |
990+ | $ 15.5095 | $ 15354.41 |
Standard Packaging 90/Full
Bag | ||