NTE Electronics NTE74LS85
| Manufacturer | |
| MPN | NTE74LS85 |
| LCSC Part # | C5816932 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | A<B,A=B,A>B 4.75V~5.25V 4 DIP-16 Logic Comparators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Current - Output Low(IOL) | 8mA | |
| Output | Active High | |
| Current - Output High(IOH) | 400uA | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Current - Output Low(IOL) | 8mA | |
| Output | Active High |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 400uA | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 4 |
Introduction
The NTE74LS85 is a 4-bit magnitude comparator in a 16-pin plastic DIP package that compares both straight binary and straight BCD (8-4-2-1) codes. The device performs three fully decoded decisions on two 4-bit words (A, B) and presents the results at three outputs. The device is fully expandable to any number of bits without external gates. Longer words can be compared by cascading comparators. The A > B, A < B, and A = B outputs of the stage handling the least significant bits are connected to the corresponding A > B, A < B, and A = B inputs of the next stage handling the more significant bits. The stage handling the lowest-order bits must have a low voltage applied to its A > B and A < B inputs. The cascade path uses only two levels of gate delay to minimize the overall comparison time for long words.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7234 | $ 6.72 |
| 200+ | $ 2.6836 | $ 536.72 |
| 500+ | $ 2.5927 | $ 1296.35 |
| 1,000+ | $ 2.5488 | $ 2548.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Current - Output Low(IOL) | 8mA | |
| Output | Active High | |
| Current - Output High(IOH) | 400uA | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Current - Output Low(IOL) | 8mA | |
| Output | Active High |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 400uA | |
| Output Function | A<B,A=B,A>B | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 4 |
Introduction
The NTE74LS85 is a 4-bit magnitude comparator in a 16-pin plastic DIP package that compares both straight binary and straight BCD (8-4-2-1) codes. The device performs three fully decoded decisions on two 4-bit words (A, B) and presents the results at three outputs. The device is fully expandable to any number of bits without external gates. Longer words can be compared by cascading comparators. The A > B, A < B, and A = B outputs of the stage handling the least significant bits are connected to the corresponding A > B, A < B, and A = B inputs of the next stage handling the more significant bits. The stage handling the lowest-order bits must have a low voltage applied to its A > B and A < B inputs. The cascade path uses only two levels of gate delay to minimize the overall comparison time for long words.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

