LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE74C240 product image
Images for reference only

NTE Electronics NTE74C240

Manufacturer
MPN
NTE74C240
LCSC Part #
C5816929
Packaging
DIP-20
Customer #
Key Attributes
3V~15V 1 8 40ns@10V,50pF DIP-20 Buffers, Drivers, Receivers, Transceivers
Datasheetpdf iconNTE Electronics NTE74C240
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.0776$ 18.08
200+$ 7.2129$ 1442.58
500+$ 6.9719$ 3485.95
1,000+$ 6.8537$ 6853.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNTE Electronics
PackagingDIP-20
Input type-
Current - Output High(IOH)70mA
Series74C
Voltage - Supply3V~15V
Current - Output Low(IOL)70mA
Output TypeTri-State
Number of Bits per Element1
Channel Type-
FeaturesOutput enable
Number of Elements8
Quiescent Current-
Propagation Delay40ns@10V,50pF

Introduction

AI Translation

The NTE74C240 (inverting) and NTE74C244 (non-inverting) octal buffers and line drivers are monolithic complementary MOS (CMOS) ICs in 20-pin DIP packages with three-state outputs. These outputs are specifically designed to drive high-capacitance loads such as bus-oriented systems. These devices have a fanout capability of 6 low-power Schottky loads. A high logic level on the output disable control input G places the outputs in a high-impedance state.

Features

AI Translation
  • Wide Supply Range: 3V to 15V
  • High Noise Immunity: 0.45 times V_CC (typ)
  • Low Power Consumption
  • High Capacitive Load Drive Capability
  • 3−State Outputs
  • Input Protection
  • TTL Compatible
  • High Speed: 25ns (typ.) at 10V, 50pF (NTE74C244 ONLY)