NTE Electronics NTE4026B
| Manufacturer | |
| MPN | NTE4026B |
| LCSC Part # | C5816753 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | Falling Edge 1 PDIP-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Reset | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 90ns@15V,50pF | |
| Count Rate | - | |
| Features | Static operation;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Reset | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 90ns@15V,50pF | |
| Count Rate | - | |
| Features | Static operation;Reset function |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Decade Counting 7−Segment Decimal Display
- Frequency Division 7−Segment Decimal Display
- Clocks, Watches, Timers (e.g. ÷60 , ÷60 , ÷ 12 Counter/Display) Counter/Display Driver for Meter Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2203 | $ 6.22 |
| 200+ | $ 2.4821 | $ 496.42 |
| 500+ | $ 2.3988 | $ 1199.40 |
| 1,000+ | $ 2.3579 | $ 2357.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Timing | - | |
| Reset | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 90ns@15V,50pF | |
| Count Rate | - | |
| Features | Static operation;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | - | |
| Reset | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 90ns@15V,50pF | |
| Count Rate | - | |
| Features | Static operation;Reset function |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Decade Counting 7−Segment Decimal Display
- Frequency Division 7−Segment Decimal Display
- Clocks, Watches, Timers (e.g. ÷60 , ÷60 , ÷ 12 Counter/Display) Counter/Display Driver for Meter Applications
C5816753 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

