GOFORD GT045N10M
| Manufacturer |
GOFORD
Asian Brands |
| Mfr. Part # | GT045N10M |
| LCSC Part # | C581354 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 139A TO-263 |
| Description | N-Channel 100V 139A 156W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9985 | $ 1.00 |
10+ | $ 0.8169 | $ 8.17 |
30+ | $ 0.7262 | $ 21.79 |
100+ | $ 0.5681 | $ 56.81 |
500+ | $ 0.5149 | $ 257.45 |
1,000+ | $ 0.4867 | $ 486.70 |
Standard Packaging 3000/Full
Reel | ||