LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI REF198ESZ-REEL product image
  • REF198ESZ-REEL thumbnail 1
  • REF198ESZ-REEL thumbnail 2
  • REF198ESZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI REF198ESZ-REELRoHS

Manufacturer
MPN
REF198ESZ-REEL
LCSC Part #
C581307
Packaging
SOIC-8
Customer #
Key Attributes
Precision Micropower, Low Dropout Voltage References
Datasheetpdf iconADI REF198ESZ-REEL
In-Stock: 4,103
4,103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3153$ 6.32
10+$ 5.3158$ 53.16
30+$ 4.7073$ 141.22
100+$ 4.1962$ 419.62
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOIC-8
Quiescent Current45uA
Output Voltage4.096V
Tolerance-
Voltage - Supply4.5V~15V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz-
Output Current30mA
FeaturesLow-power standby
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The REF 19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF 19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 μA. The REF 19x series references are specified over the extended industrial temperature range ( -40°C to +85°C.) with typical performance specifications over -40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade.

Features

AI Translation
  • Temperature coefficient: 5 ppm/°C maximum
  • High output current: 30 mA
  • Low supply current: 45 μA maximum
  • Initial accuracy: ±2 mV maximum
  • Sleep mode: 75 μA maximum
  • Low dropout voltage
  • Load regulation: 4 ppm/mA
  • Line regulation: 4 ppm/V
  • Short-circuit protection

Applications

AI Translation
  • Portable instruments
  • ADCs and DACs
  • Smart sensors
  • Solar powered applications
  • Loop-current-powered instruments