Mallory Sonalert Products Inc MSE14LSN2S
| Manufacturer | |
| MPN | MSE14LSN2S |
| LCSC Part # | C5812767 |
| Packaging | Through Hole,23x23mm |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) 4kHz Piezoelectric Through Hole,23x23mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet | Mallory Sonalert Products Inc MSE14LSN2S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Insert the mounting hardware into the PCB using manual or machine soldering. When the vent holes are covered with wash labels, these components are suitable for wave soldering and water cleaning. The recommended maximum temperature and duration for wave soldering are +270°C and 3 seconds, respectively.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.5456 | $ 63.55 |
| 200+ | $ 25.3555 | $ 5071.10 |
| 500+ | $ 24.5085 | $ 12254.25 |
| 1,000+ | $ 24.0903 | $ 24090.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Insert the mounting hardware into the PCB using manual or machine soldering. When the vent holes are covered with wash labels, these components are suitable for wave soldering and water cleaning. The recommended maximum temperature and duration for wave soldering are +270°C and 3 seconds, respectively.
C5812767 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

