Riedon UAL10-5RF8
| Manufacturer | |
| MPN | UAL10-5RF8 |
| LCSC Part # | C5812675 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 5Ω ±1% 10W |
| Datasheet | Riedon UAL10-5RF8 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 5Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 5Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1883 | $ 4.19 |
| 200+ | $ 1.6714 | $ 334.28 |
| 500+ | $ 1.6154 | $ 807.70 |
| 1,000+ | $ 1.5881 | $ 1588.10 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 5Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Resistance | 5Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RH0505R000FE02 | VISHAY | Through Hole | 2 | $ 15.9544 | ||
| 10WM5D0 | NTE Electronics | Through Hole | 0 | $ 16.6236 | ||
| 25WM5D0 | NTE Electronics | Through Hole | 0 | $ 17.4435 | ||
| 825F5R0E | Ohmite | Through Hole | 0 | $ 4.4083 | ||
| UAL25-5RF8 | Riedon | Through Hole | 0 | $ 4.7995 | ||
| KAL10FB5R00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.0431 | ||
| KAL25FB5R00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.4011 | ||
| HSA55R0F | TE Connectivity | Through Hole | 0 | $ 1.7658 | ||
| RER65F5R00RCSL | VISHAY | Through Hole | 0 | $ 29.8188 | ||
| RER65F5R00MC02 | VISHAY | Through Hole | 0 | $ 23.8907 | ||
| RER65F5R00RC02 | VISHAY | Through Hole | 0 | $ 23.8907 | ||
| RER65F5R00MCSL | VISHAY | Through Hole | 0 | $ 29.8188 | ||
| RER45F5R00MC02 | VISHAY | Through Hole | 0 | $ 63.9532 | ||
| RHA0105R000FE02 | VISHAY | Through Hole | 0 | $ 4.4856 | ||
| RER70F5R00MC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER70F5R00RC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER70F5R00MCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER70F5R00RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RHA0255R000FE02 | VISHAY | Through Hole | 0 | $ 6.3364 | ||
| TMC0505R000FE02 | VISHAY | Through Hole | 0 | $ 9.9122 |

