ADI OP295GSZ-REEL
| Manufacturer | |
| Mfr. Part # | OP295GSZ-REEL |
| LCSC Part # | C581253 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual/Quad Rail-to-Rail Operational Amplifiers |
| Description | 300uV 20nA 30V/ms 110dB 75kHz 2 Rail-to-Rail Output SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1379 | $ 6.14 |
10+ | $ 6.0034 | $ 60.03 |
30+ | $ 5.9126 | $ 177.38 |
100+ | $ 5.3523 | $ 535.23 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$