LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI OP1177ARMZ-R7 product image
  • OP1177ARMZ-R7 thumbnail 1
  • OP1177ARMZ-R7 thumbnail 2
  • OP1177ARMZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI OP1177ARMZ-R7RoHS

Manufacturer
MPN
OP1177ARMZ-R7
LCSC Part #
C581220
Packaging
MSOP-8
Customer #
Key Attributes
Precision Low Noise, Low Input Bias Current Operational Amplifiers
Datasheetpdf iconADI OP1177ARMZ-R7
In-Stock: 1,281
1,281 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8348$ 2.83
10+$ 2.4243$ 24.24
30+$ 2.1663$ 64.99
100+$ 1.9034$ 190.34
500+$ 1.6665$ 833.25
1,000+$ 1.6162$ 1616.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels1
Vos - Input Offset Voltage60uV
Slew Rate0.7V/us
Input Offset Current(Ios)1nA
FeaturesBuilt-in compensation;Reverse-phase input protection;Overvoltage protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current500pA
Output Current10mA
Input Offset Voltage Drift(Vos TC)700nV/℃
Quiescent Current500uA
Gain Bandwidth Product1.3MHz
Input Voltage Noise Density7.9nV/√Hz@1kHz
Dual Supply-15V~-2.5V;2.5V~15V
Rail to Rail-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The OPx177 family consists of very high precision, single, dual, and quad amplifiers featuring extremely low offset voltage and drift, low input bias current, low noise, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF with no external compensation. Supply current is less than 500 μA per amplifier at 30 V. Internal 500 Ω series resistors protect the inputs, allowing input signal levels several volts beyond either supply without phase reversal. The OPx177 family offers the widest specified temperature range of any high precision amplifier in surface - mount packaging. All versions are fully specified for operation from - 40 °C to + 125 °C for the most demanding operating environments.

Features

AI Translation
  • Low offset voltage: 60 μV maximum
  • Very low offset voltage drift: 0.7 μV/ρτ maximum
  • Low input bias current: 2 nA maximum
  • Low noise: ⊗ nv/√Hz typical
  • CMRR, PSRR, and Av0 > 120 dB minimum
  • Low supply current: 400 μA per amplifier
  • Dual supply operation: ±2.5 v to ±15 ▽
  • Unity - gain stable
  • No phase reversal
  • Inputs internally protected beyond supply voltage

Applications

AI Translation
  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and controls (Thermocouples, Resistor thermal detectors (RTDs), Strain bridges, Shunt current measurements)
  • Precision filters
  • Precision diode power measurement
  • Voltage and current level setting
  • Level detection in optical and wireless transmission systems
  • Line - powered and portable instrumentation and controls (Thermocouple, RTD, strain - bridge, and other sensor signal conditioning)