LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-07-08-G-D-520-145 product image
Images for reference only

Samtec TW-07-08-G-D-520-145

Manufacturer
MPN
TW-07-08-G-D-520-145
LCSC Part #
C5812048
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 14 Position 2mm Pitch Dual Row Through Hole
DatasheetSamtec TW-07-08-G-D-520-145
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5108$ 11.51
200+$ 4.5936$ 918.72
500+$ 4.4396$ 2219.80
1,000+$ 4.3634$ 4363.40
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins14P
Contact PlatingGold
Pitch2mm
Number of Rows2
Row Spacing2mm
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.