ADI LTM8025EV#PBF
| Manufacturer | |
| MPN | LTM8025EV#PBF |
| LCSC Part # | C581179 |
| Packaging | LGA-70(9x15) |
| Customer # | |
| Key Attributes | 36V, 3A Step-Down μModule Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | LGA-70(9x15) | |
| Function | Step-down type | |
| Vin | 3.6V~36V | |
| type | - | |
| Ripple Noise | - | |
| Vout | 800mV~24V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 25uA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | - | |
| Height | 4.32mm | |
| Frequency - Switching | 775kHz | |
| Conversion Efficiency | - | |
| Features | Programmable soft start;Programmable output voltage;Light load efficient mode;External clock synchronization;Over-temperature protection | |
| Length | 15mm | |
| Width | 9mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 170 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM8025 is a 36VIN, 3A step-down µModule (micromodule) converter. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6V to 36V, the LTM8025 supports an output voltage range of 0.8V to 24V and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. The LTM8025 is packaged in a thermally enhanced, compact (9mm × 15mm) and low profile over-molded land grid array (LGA) and ball grid array (BGA) packages suitable for automated assembly by standard surface mount equipment. The LTM8025 is available with SnPb (BGA) or RoHS compliant terminal finish.
Features
- Complete Step-Down Switch Mode Power Supply
- Wide Input Voltage Range: 3.6V to 36V
- Up to 3A Output Current
- Parallelable for Increased Output Current
- 0.8V to 24V Output Voltage
- Selectable Switching Frequency: 200kHz to 2.4MHz
- Current Mode Control
- SnPb or RoHS Compliant Finish
- Programmable Soft-Start
- 9mm × 15mm × 4.32mm LGA and 9mm × 15mm × 4.92mm BGA Packages
Applications
- Automotive Battery Regulation
- Power for Portable Products
- Distributed Supply Regulation
- Industrial Supplies
- Wall Transformer Regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.9539$ 27.8572 | $ 27.86 |
| 5+ | $ 27.6335$ 25.6992 | $ 128.50 |
| 30+ | $ 26.3679$ 24.5222 | $ 735.67 |
Standard Packaging170/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | LGA-70(9x15) | |
| Function | Step-down type | |
| Vin | 3.6V~36V | |
| type | - | |
| Ripple Noise | - | |
| Vout | 800mV~24V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 25uA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage Accuracy | - | |
| Height | 4.32mm | |
| Frequency - Switching | 775kHz | |
| Conversion Efficiency | - | |
| Features | Programmable soft start;Programmable output voltage;Light load efficient mode;External clock synchronization;Over-temperature protection | |
| Length | 15mm | |
| Width | 9mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 170 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM8025 is a 36VIN, 3A step-down µModule (micromodule) converter. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6V to 36V, the LTM8025 supports an output voltage range of 0.8V to 24V and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. The LTM8025 is packaged in a thermally enhanced, compact (9mm × 15mm) and low profile over-molded land grid array (LGA) and ball grid array (BGA) packages suitable for automated assembly by standard surface mount equipment. The LTM8025 is available with SnPb (BGA) or RoHS compliant terminal finish.
Features
- Complete Step-Down Switch Mode Power Supply
- Wide Input Voltage Range: 3.6V to 36V
- Up to 3A Output Current
- Parallelable for Increased Output Current
- 0.8V to 24V Output Voltage
- Selectable Switching Frequency: 200kHz to 2.4MHz
- Current Mode Control
- SnPb or RoHS Compliant Finish
- Programmable Soft-Start
- 9mm × 15mm × 4.32mm LGA and 9mm × 15mm × 4.92mm BGA Packages
Applications
- Automotive Battery Regulation
- Power for Portable Products
- Distributed Supply Regulation
- Industrial Supplies
- Wall Transformer Regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



