LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI LTM4676AEY#PBF product image
  • LTM4676AEY#PBF thumbnail 1
  • LTM4676AEY#PBF thumbnail 2
  • LTM4676AEY#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTM4676AEY#PBFRoHS

Manufacturer
MPN
LTM4676AEY#PBF
LCSC Part #
C581161
Packaging
BGA-144
Customer #
Key Attributes
Step-down type BGA-144 DC DC Converters RoHS
Datasheetpdf iconADI LTM4676AEY#PBF
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 62.4323$ 58.0621$ 58.06
3+$ 53.1371$ 49.4175$ 148.25
30+$ 50.4597$ 46.9276$ 1407.83
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerADI
PackagingBGA-144
FunctionStep-down type
Vin4.5V~26.5V
Ripple Noise10mVp-p
Vout500mV~5.4V
Operating Temperature-40℃~+125℃
Number of Outputs2
Iout13A
Output Voltage Accuracy±5‰
Height5.01mm
Frequency - Switching500kHz
FeaturesProgrammable soft start;Programmable output voltage;Dynamic voltage scaling;Power-on timing control;Under Voltage Protection;Overvoltage protection;Over Current Protection;External clock synchronization;Light load efficient mode
Length16mm
Width16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The LTM4676A is a dual 13A or single 26A step-down µModule (micromodule) DC/DC regulator with 40ms turn-on time. It features remote configurability and telemetry-monitoring of power management parameters over PMBus— an open standard I2C-based digital interface protocol. The LTM4676A is comprised of fast analog control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. The LTM4676A’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. Input and output currents and voltages, output power, temperatures, uptime and peak values are readable. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin-strapping resistors. The LTpowerPlay GUI and DC1613 USB-to-PMBus converter and demo kits are available. The LTM4676A is pin-compatible and the improved performance version of the LTM4676.

Features

AI Translation
  • Dual, Fast, Analog Loops with Digital Interface for Control and Monitoring
  • Wide Input Voltage Range: 4.5V to 26.5V
  • Output Voltage Range: 0.5V to 5.5V
  • ±0.5% Maximum DC Output Error Over Temperature
  • ±2.5% Current Readback Accuracy at 10A Load
  • 400kHz PMBus-Compliant I2C Serial Interface
  • Integrated 16-Bit ΔΣ ADC
  • Supports Telemetry Polling Rates Up to 125Hz
  • Constant Frequency Current Mode Control
  • Parallel and Current Share Multiple Modules
  • All 7-Bit Slave Addresses Supported
  • Pin-Compatible to Dual 18A LTM4677
  • 16mm×16mm×5.01mm BGA Package

Applications

AI Translation
  • System Optimization, Characterization and Data Mining in Prototype, Production and Field Environments