LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTM4650IY#PBF product image
  • LTM4650IY#PBF thumbnail 1
  • LTM4650IY#PBF thumbnail 2
  • LTM4650IY#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTM4650IY#PBFRoHS

Manufacturer
MPN
LTM4650IY#PBF
LCSC Part #
C581154
Packaging
BGA-144
Customer #
Key Attributes
Dual 25A or Single 50A DC/DC μModule Regulator
Datasheetpdf iconADI LTM4650IY#PBF
In-Stock: 214
214 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 89.5046$ 89.50
3+$ 76.1276$ 228.38
30+$ 71.3586$ 2140.76
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerADI
PackagingBGA-144
FunctionStep-down type
Vin4.5V~15V
Ripple Noise15mVp-p
Vout600mV~1.8V
Operating Temperature-40℃~+125℃
Number of Outputs2
Iout25A
Output Voltage Accuracy±1.5%
Height5.01mm
Frequency - Switching500kHz
FeaturesProgrammable output voltage;External clock synchronization;Over Current Protection;Overvoltage protection;Under Voltage Protection;Light load efficient mode;Remote sampling compensation;Power-on timing control
Length16mm
Width16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The LTM4650 is a dual 25A or single 50A output switching mode step-down DC/DC µModule (power module) regulator. Included in the package are the switching controllers, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 15V, the LTM4650 supports two outputs each with an output voltage range of 0.6V to 1.8V, each set by a single external resistor. Its high efficiency design delivers up to 25A continuous current for each output. Only a few input and output capacitors are needed. The LTM4650 is pin compatible with the LTM4620 (dual 13A, single 26A) and the LTM4630 (dual 18A, single 36A).

Features

AI Translation
  • Dual 25A or Single 50A Output
  • Input Voltage Range: 4.5V to 15V
  • Output Voltage Range: 0.6V to 1.8V
  • ±1.5% Maximum Total DC Output Error Over Line, Load and Temperature
  • Differential Remote Sense Amplifier
  • Current Mode Control/Fast Transient Response
  • Adjustable Switching Frequency
  • Frequency Synchronization
  • Overcurrent Foldback Protection
  • Multiphase Parallel Current Sharing with Multiple LTM4650s Up to 300A
  • Internal Temperature Monitor
  • Pin Compatible with the LTM4620 (Dual 13A, Single 26A) and LTM4630 (Dual 18A, Single 36A)
  • Selectable Burst Mode Operation
  • Soft-Start/Voltage Tracking
  • Output Overvoltage Protection
  • 16mm × 16mm × 5.01mm BGA Package

Applications

AI Translation
  • Processor, ASIC and FPGA Core Power
  • Telecom and Networking Equipment
  • Storage and ATCA Cards
  • Industrial Equipment