ADI LTM4638IY#PBF
| Manufacturer | |
| MPN | LTM4638IY#PBF |
| LCSC Part # | C581138 |
| Packaging | BGA-49 |
| Customer # | |
| Key Attributes | 20VIN, 15A Buck DC/DC uModule Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Function | Step-down type | |
| Vin | 3.1V~20V | |
| type | - | |
| Ripple Noise | 5mVp-p | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 20uA | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 15A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 5.02mm | |
| Frequency - Switching | 600kHz | |
| Conversion Efficiency | - | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;External clock synchronization;Power-on timing control;Overvoltage protection;Over Current Protection;Over-temperature protection;Under Voltage Protection;Remote sampling compensation | |
| Length | 6.25mm | |
| Width | 6.25mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4638 is a complete 15A step-down switching mode μModule (power module) regulator in a compact 6.25mm x 6.25mm x 5.02mm BGA package. The package incorporates a switching controller, power FETs, inductor, and supporting components. The LTM4638 operates from a 3.1V to 20V input voltage range, supporting an output voltage range of 0.6V to 5.5V (set by a single external resistor). Its high-efficiency design delivers up to 15A continuous output current. Only input and output bulk capacitors are required.
Features
- Complete solution with board area <1cm² (single-sided PCB) or 0.5cm² (double-sided PCB)
- 6.25mm x 6.25mm x 5.02mm BGA package
- Wide input voltage range: 3.1V to 20V
- Output voltage: 0.6V to 5.5V
- Output current: 15A DC
- Maximum total DC output voltage error over full voltage, load, and temperature range: ±1.5%
- Differential remote sense amplifier
- Current mode control, fast transient response
- External frequency synchronization
- Multiple LTM4638 devices support multiphase parallel current sharing
- Output voltage tracking
- Optional discontinuous mode of operation
- Power good indication
- Overvoltage, overcurrent, and overtemperature protection
Applications
- Telecom, data communications, networking, and industrial equipment
- Medical diagnostic equipment
- Data storage rack units and cards
- Test and debug systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 51.2866$ 46.6709 | $ 46.67 |
| 30+ | $ 48.9919$ 44.5827 | $ 1337.48 |
Standard Packaging260/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Function | Step-down type | |
| Vin | 3.1V~20V | |
| type | - | |
| Ripple Noise | 5mVp-p | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 20uA | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 15A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 5.02mm | |
| Frequency - Switching | 600kHz | |
| Conversion Efficiency | - | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;External clock synchronization;Power-on timing control;Overvoltage protection;Over Current Protection;Over-temperature protection;Under Voltage Protection;Remote sampling compensation | |
| Length | 6.25mm | |
| Width | 6.25mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4638 is a complete 15A step-down switching mode μModule (power module) regulator in a compact 6.25mm x 6.25mm x 5.02mm BGA package. The package incorporates a switching controller, power FETs, inductor, and supporting components. The LTM4638 operates from a 3.1V to 20V input voltage range, supporting an output voltage range of 0.6V to 5.5V (set by a single external resistor). Its high-efficiency design delivers up to 15A continuous output current. Only input and output bulk capacitors are required.
Features
- Complete solution with board area <1cm² (single-sided PCB) or 0.5cm² (double-sided PCB)
- 6.25mm x 6.25mm x 5.02mm BGA package
- Wide input voltage range: 3.1V to 20V
- Output voltage: 0.6V to 5.5V
- Output current: 15A DC
- Maximum total DC output voltage error over full voltage, load, and temperature range: ±1.5%
- Differential remote sense amplifier
- Current mode control, fast transient response
- External frequency synchronization
- Multiple LTM4638 devices support multiphase parallel current sharing
- Output voltage tracking
- Optional discontinuous mode of operation
- Power good indication
- Overvoltage, overcurrent, and overtemperature protection
Applications
- Telecom, data communications, networking, and industrial equipment
- Medical diagnostic equipment
- Data storage rack units and cards
- Test and debug systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

