ADI LTM4627IV#PBF
| Manufacturer | |
| MPN | LTM4627IV#PBF |
| LCSC Part # | C581132 |
| Packaging | LGA-133(15x15) |
| Customer # | |
| Key Attributes | 15A DC/DC μModule Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | LGA-133(15x15) | |
| Function | Step-down type | |
| Vin | 4.5V~20V | |
| Ripple Noise | 15mVp-p | |
| Vout | 600mV~5V | |
| Operating Temperature | -40℃~+125℃ | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 15A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 4.32mm | |
| Frequency - Switching | 500kHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;Remote sampling compensation;Power-on timing control;External clock synchronization;Over Current Protection;Overvoltage protection | |
| Conversion Efficiency | 93% | |
| Length | 15mm | |
| Width | 15mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4627 is a complete 15A output high efficiency switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and compensation components. Operating over an input voltage range from 4.5V to 20V, the LTM4627 supports an output voltage range of 0.6V to 5V, set by a single external resistor. Only a few input and output capacitors are needed. Current mode operation allows precision current sharing of up to four LTM4627 regulators to obtain 60A output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase/current sharing operation, Burst Mode operation and output voltage tracking for supply rail sequencing. The LTM4627 is offered in thermally enhanced 15mm × 15mm × 4.32mm LGA and 15mm × 15mm × 4.92mm 8GA packages. The LTM4627 is available with SnPb (BGA) or RoHS compliant terminal finish.
Features
- Complete 15A Switch Mode Power Supply
- Wide Input Voltage Range: 4.5V to 20V
- 0.6V to 5V Output Range
- ±1.5% Total DC Output Error
- Differential Remote Sense Amplifier for Precision Regulation
- Current Mode Control/ Fast Transient Response
- Frequency Synchronization
- Parallel Current Sharing (Up to 60A)
- Selectable Pulse-Skipping or Burst Mode Operation
- Soft-Start/Voltage Tracking
- Up to 93% Efficiency (12VIN,3.3V0UT)
- Overcurrent Foldback Protection
- Output Overvoltage Protection
- Small Surface Mount Footprint, Low Profile
- 15mm×15mm×4.32mm LGA and 15mm×15mm×4.92mm 8GA Packages
Applications
- Telecom Servers and Networking Equipment
- ATCA and Storage Cards
- Industrial Equipment
- Medical Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 39.5381 | $ 39.54 |
| 30+ | $ 37.6991 | $ 1130.97 |
Standard Packaging119/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | LGA-133(15x15) | |
| Function | Step-down type | |
| Vin | 4.5V~20V | |
| Ripple Noise | 15mVp-p | |
| Vout | 600mV~5V | |
| Operating Temperature | -40℃~+125℃ | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 15A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 4.32mm | |
| Frequency - Switching | 500kHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;Remote sampling compensation;Power-on timing control;External clock synchronization;Over Current Protection;Overvoltage protection | |
| Conversion Efficiency | 93% | |
| Length | 15mm | |
| Width | 15mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4627 is a complete 15A output high efficiency switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and compensation components. Operating over an input voltage range from 4.5V to 20V, the LTM4627 supports an output voltage range of 0.6V to 5V, set by a single external resistor. Only a few input and output capacitors are needed. Current mode operation allows precision current sharing of up to four LTM4627 regulators to obtain 60A output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase/current sharing operation, Burst Mode operation and output voltage tracking for supply rail sequencing. The LTM4627 is offered in thermally enhanced 15mm × 15mm × 4.32mm LGA and 15mm × 15mm × 4.92mm 8GA packages. The LTM4627 is available with SnPb (BGA) or RoHS compliant terminal finish.
Features
- Complete 15A Switch Mode Power Supply
- Wide Input Voltage Range: 4.5V to 20V
- 0.6V to 5V Output Range
- ±1.5% Total DC Output Error
- Differential Remote Sense Amplifier for Precision Regulation
- Current Mode Control/ Fast Transient Response
- Frequency Synchronization
- Parallel Current Sharing (Up to 60A)
- Selectable Pulse-Skipping or Burst Mode Operation
- Soft-Start/Voltage Tracking
- Up to 93% Efficiency (12VIN,3.3V0UT)
- Overcurrent Foldback Protection
- Output Overvoltage Protection
- Small Surface Mount Footprint, Low Profile
- 15mm×15mm×4.32mm LGA and 15mm×15mm×4.92mm 8GA Packages
Applications
- Telecom Servers and Networking Equipment
- ATCA and Storage Cards
- Industrial Equipment
- Medical Systems
C581132 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



