muRata NMF0505SC
| Manufacturer | |
| MPN | NMF0505SC |
| LCSC Part # | C5809270 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 4.75V~5.25V DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 50% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 50% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Introduction
The NMF series of DC-DC converters is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9241 | $ 5.92 |
| 200+ | $ 2.364 | $ 472.80 |
| 500+ | $ 2.285 | $ 1142.50 |
| 1,000+ | $ 2.2455 | $ 2245.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 50% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 50% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Introduction
The NMF series of DC-DC converters is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

