ADI LTC5507ES6#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC5507ES6#TRPBF |
| LCSC Part # | C580924 |
| Package | TSOT-23-6L |
| Customer # | |
| Key Attributes | 100kHz to 1GHz RF Power Detector |
| Description | ±2dB -34dBm~14dBm TSOT-23-6L RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Package | TSOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
197
197
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.9428 | $ 6.94 |
10+ | $ 6.006 | $ 60.06 |
30+ | $ 5.4348 | $ 163.04 |
100+ | $ 4.9559 | $ 495.59 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$