ADI LTC4368IDD-2#PBF
| Manufacturer | |
| Mfr. Part # | LTC4368IDD-2#PBF |
| LCSC Part # | C580891 |
| Package | DFN-10(3x3) |
| Customer # | |
| Key Attributes | 100V UV/OV and Reverse Protection Controller with Bidirectional Circuit Breaker |
| Description | 2.5V~60V Surface Mount 1 DFN-10(3x3) Surge Suppression ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Surge Suppression ICs | |
| Manufacturer | ADI | |
| Package | DFN-10(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.6448 | $ 6.64 |
10+ | $ 5.7263 | $ 57.26 |
30+ | $ 5.1666 | $ 155.00 |
100+ | $ 4.6978 | $ 469.78 |
Standard Packaging 121/Full
Tube | ||
Better price for more quantity?
$