LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4368CMS-2#PBF product image
Images for reference only

ADI LTC4368CMS-2#PBFRoHS

Manufacturer
MPN
LTC4368CMS-2#PBF
LCSC Part #
C580890
Packaging
MSOP-10
Customer #
Key Attributes
2.5V~60V Surface Mount 1 MSOP-10 Surge Suppression ICs RoHS
Datasheetpdf iconADI LTC4368CMS-2#PBF
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.7577$ 9.76
10+$ 8.4392$ 84.39
30+$ 7.6359$ 229.08
100+$ 6.9623$ 696.23
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerADI
PackagingMSOP-10
Operating Temperature0℃~+70℃
Voltage - Supply2.5V~60V
Width3mm
Mounting TypeSurface Mount
Length3mm
Threshold Voltage50mV
FeaturesOvercurrent Protection;Overvoltage clamping protection;Under-voltage lockout
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LTC4368 protects applications from power supply voltages that may be too high, too low, or even negative and from overcurrent faults in both forward and reverse directions. The LTC4368 controls the gate voltage of a pair of external N-channel MOSFETs to ensure that the load is connected to the input supply only when there are no voltage or current faults.

Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A current sense resistor sets the forward and reverse circuit breaker current thresholds. After a forward current fault, the LTC4368 will either latchoff power, or retry after a user adjustable delay. After a reverse current fault, the LTC4368 waits for the output to fall 100mV below the input to reconnect power to the load.

The LTC4368 has a 32ms turn-on delay that debounces live supply input connections and blocks 50Hz and 60Hz AC power. UV/OV faults also trigger the 32ms recovery delay before the external MOSFETs are turned back on.

Features

AI Translation
  • Wide Operating Voltage Range: 2.5V to 60V
  • Overvoltage Protection to 100V
  • Reverse Supply Protection to –40V
  • Bidirectional Electronic Circuit Breaker:
    • +50mV Forward Sense Threshold
    • –50mV Reverse (LTC4368-1)
    • –3mV Reverse (LTC4368-2)
  • Adjustable ±1.5% Undervoltage and Overvoltage Thresholds
  • Low Operating Current: 80µA
  • Low Shutdown Current: 5µA
  • Controls Back-to-Back N-Channel MOSFETs
  • Blocks 50Hz and 60Hz AC Power
  • Hot Swappable Supply Input
  • Pin-Selectable Overcurrent Auto-Retry Timer or Latchoff
  • 10-Pin MSOP and 3mm x 3mm DFN Packages
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Reverse Battery Protection
  • Portable Instrumentation
  • Automotive and Industrial Surge Protection
  • Energy Storage Systems