ADI LTC4365IDDB#TRMPBF
| Produttore | |
| Cod. Prod. | LTC4365IDDB#TRMPBF |
| Cod. LCSC | C580882 |
| Imballo | DFN-8(2x3) |
| Numero Cliente | |
| Attr. chiave | Overvoltage, undervoltage, and reverse power protection controller |
| Scheda Tecnica | ADI LTC4365IDDB#TRMPBF |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | ADI | |
| Imballo | DFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Voltage - Supply | 2.5V~34V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | ADI | |
| Imballo | DFN-8(2x3) |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Voltage - Supply | 2.5V~34V |
Descrizione
The LTC4365 protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4365 can withstand voltages between -40V and 60V and has an operating range of 2.5V to 34V, while consuming only 125µA in normal operation.
Caratteristiche
- Wide Operating Voltage Range: 2.5V to 34V
- Overvoltage Protection to 60V
- Reverse Supply Protection to –40V
- LTC4365: Blocks 50Hz and 60Hz AC Power
- LTC4365-1: Fast (1ms) Recovery from Fault
- No Input Capacitor or TVS Required for Most Applications
- Adjustable Undervoltage and Overvoltage Protection Range
- Charge Pump Enhances External N-Channel MOSFET
- Low Operating Current: 125µA
- Low Shutdown Current: 10µA
- Compact 8-Lead, 3mm × 2mm DFN and TSOT-23 Packages
- AEC-Q100 Qualified for Automotive Applications
Applicazioni
- Portable Instrumentation
- Industrial Automation
- Laptops
- Automotive Surge Protection
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 5.9039$ 4.9003 | $ 4.90 |
| 10+ | $ 5.1183$ 4.2482 | $ 42.48 |
| 30+ | $ 4.6516$ 3.8609 | $ 115.83 |
| 100+ | $ 4.1799$ 3.4694 | $ 346.94 |
| 500+ | $ 3.9636$ 3.2898 | $ 1644.90 |
| 1,000+ | $ 3.8644$ 3.2075 | $ 3207.50 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | ADI | |
| Imballo | DFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Voltage - Supply | 2.5V~34V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Produttore | ADI | |
| Imballo | DFN-8(2x3) |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Voltage - Supply | 2.5V~34V |
Descrizione
The LTC4365 protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4365 can withstand voltages between -40V and 60V and has an operating range of 2.5V to 34V, while consuming only 125µA in normal operation.
Caratteristiche
- Wide Operating Voltage Range: 2.5V to 34V
- Overvoltage Protection to 60V
- Reverse Supply Protection to –40V
- LTC4365: Blocks 50Hz and 60Hz AC Power
- LTC4365-1: Fast (1ms) Recovery from Fault
- No Input Capacitor or TVS Required for Most Applications
- Adjustable Undervoltage and Overvoltage Protection Range
- Charge Pump Enhances External N-Channel MOSFET
- Low Operating Current: 125µA
- Low Shutdown Current: 10µA
- Compact 8-Lead, 3mm × 2mm DFN and TSOT-23 Packages
- AEC-Q100 Qualified for Automotive Applications
Applicazioni
- Portable Instrumentation
- Industrial Automation
- Laptops
- Automotive Surge Protection
C580882 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



