ADI LTC4015EUHF#PBF
| Manufacturer | |
| MPN | LTC4015EUHF#PBF |
| LCSC Part # | C580823 |
| Packaging | QFN-38-EP(7x5) |
| Customer # | |
| Key Attributes | Multichemistry Buck Battery Charger Controller with Digital Telemetry System |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(7x5) | |
| Interface | I2C | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Reverse current blocking;Under-voltage lockout | |
| Voltage - Supply | 3.1V~35V | |
| Quiescent Current | 112uA | |
| Battery Temperature Detection | Support | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery;Lead-Acid Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | - | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(7x5) | |
| Interface | I2C | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Reverse current blocking;Under-voltage lockout | |
| Voltage - Supply | 3.1V~35V | |
| Quiescent Current | 112uA |
| Type | Description | |
|---|---|---|
| Battery Temperature Detection | Support | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery;Lead-Acid Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | - | |
| Charging Saturation Voltage | 4.2V |
Introduction
The LTC4015 is a complete synchronous buck controller/charger with pin-selectable, chemistry specific charging and termination algorithms. The LTC4015 can charge Li-Ion/Polymer, LiFePO₄, or lead-acid batteries. Battery charge voltage is pin selectable and I²C adjustable. Input current limit and charge current can be accurately programmed with sense resistors and can be individually adjusted via the I²C serial port. A digital telemetry system monitors all system power parameters. Safety timer and current termination algorithms are supported for lithium chemistry batteries. The LTC4015 also includes automatic recharge, precharge (Li-Ion) and NTC thermistor protection. The LTC4015's I²C port allows user customization of charger algorithms, reading of charger status information, configuration of the maskable and programmable alerts, plus use and configuration of the Coulomb counter. Available in a 38-Lead 5mm × 7mm QFN package.
Features
- Multichemistry Li-Ion/Polymer, LiFePO₄, or Lead-Acid Battery Charger with Termination
- High Efficiency Synchronous Buck Battery Charger
- Digital Telemetry System Monitors V₍BAT₎, I₍BAT₎, R₍BAT₎, NTC Ratio (Battery Temperature), V₍IN₎, I₍IN₎, V₍SYSTEM₎, Die Temperature
- Coulomb Counter and Integrated 14-Bit ADC
- Wide Charging Input Voltage Range: 4.5V to 35V
- Wide Battery Voltage Range: Up to 35V
- Input Undervoltage Charge Current Limit Loop
- Maximum Power Point Tracking
- Optional I²C Serial Port Control
- Input Current Limit Prioritizes System Load Output
- Input and Output Ideal Diodes Provide Low Loss PowerPath™ Operation
- Instant-On Operation with Discharged Battery
Applications
- Portable Medical Instruments
- Industrial Handhelds/Lighting
- Ruggedized Notebook/Tablet Computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.0473 | $ 14.05 |
| 10+ | $ 13.4227 | $ 134.23 |
| 30+ | $ 12.3396 | $ 370.19 |
| 100+ | $ 11.3946 | $ 1139.46 |
Standard Packaging52/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(7x5) | |
| Interface | I2C | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Reverse current blocking;Under-voltage lockout | |
| Voltage - Supply | 3.1V~35V | |
| Quiescent Current | 112uA | |
| Battery Temperature Detection | Support | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery;Lead-Acid Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | - | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(7x5) | |
| Interface | I2C | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Reverse current blocking;Under-voltage lockout | |
| Voltage - Supply | 3.1V~35V | |
| Quiescent Current | 112uA |
| Type | Description | |
|---|---|---|
| Battery Temperature Detection | Support | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery;Lead-Acid Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | - | |
| Charging Saturation Voltage | 4.2V |
Introduction
The LTC4015 is a complete synchronous buck controller/charger with pin-selectable, chemistry specific charging and termination algorithms. The LTC4015 can charge Li-Ion/Polymer, LiFePO₄, or lead-acid batteries. Battery charge voltage is pin selectable and I²C adjustable. Input current limit and charge current can be accurately programmed with sense resistors and can be individually adjusted via the I²C serial port. A digital telemetry system monitors all system power parameters. Safety timer and current termination algorithms are supported for lithium chemistry batteries. The LTC4015 also includes automatic recharge, precharge (Li-Ion) and NTC thermistor protection. The LTC4015's I²C port allows user customization of charger algorithms, reading of charger status information, configuration of the maskable and programmable alerts, plus use and configuration of the Coulomb counter. Available in a 38-Lead 5mm × 7mm QFN package.
Features
- Multichemistry Li-Ion/Polymer, LiFePO₄, or Lead-Acid Battery Charger with Termination
- High Efficiency Synchronous Buck Battery Charger
- Digital Telemetry System Monitors V₍BAT₎, I₍BAT₎, R₍BAT₎, NTC Ratio (Battery Temperature), V₍IN₎, I₍IN₎, V₍SYSTEM₎, Die Temperature
- Coulomb Counter and Integrated 14-Bit ADC
- Wide Charging Input Voltage Range: 4.5V to 35V
- Wide Battery Voltage Range: Up to 35V
- Input Undervoltage Charge Current Limit Loop
- Maximum Power Point Tracking
- Optional I²C Serial Port Control
- Input Current Limit Prioritizes System Load Output
- Input and Output Ideal Diodes Provide Low Loss PowerPath™ Operation
- Instant-On Operation with Discharged Battery
Applications
- Portable Medical Instruments
- Industrial Handhelds/Lighting
- Ruggedized Notebook/Tablet Computers
C580823 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



