ADI LTC3894EFE#PBF
| Manufacturer | |
| MPN | LTC3894EFE#PBF |
| LCSC Part # | C580815 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | 150V Low IQ Step-Down DC/DC Controller with 100% Duty Cycle Capability |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | No | |
| Features | Adjustable soft-start;Output voltage tracking;Light load efficient mode;Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 850kHz | |
| Operating Voltage | 4.5V~150V | |
| Output Voltage | 800mV~60V | |
| Function | Step-down type | |
| Quiescent Current | 9uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3894 is a high voltage step-down DC/DC switching regulator controller. It drives a P-channel power MOSFET switch allowing 100% duty cycle operation. It enables a low part count, simple, and robust solution for high reliability, high voltage applications. The LTC3894 operates over a wide input voltage range from 4.5V to 150V and can regulate output voltages from 0.8V to 60V. It offers excellent light load efficiency, drawing only 9μA quiescent current while regulating the output voltage with no load. Its peak current mode, constant frequency architecture provides for good control of switching frequency and output current limit. The switching frequency can be programmed from 50kHz to 850kHz with an external resistor and can be synchronized to an external clock from 75kHz to 800kHz. The LTC3894 offers programmable output voltage softstart or tracking. Safety features include overvoltage, overcurrent and overtemperature protection with a power good output monitor with adjustable threshold. The LTC3894 is available in a thermally enhanced 20-Pin TSSOP package with leads removed to accommodate high voltage creepage and clearance requirements.
Features
- Wide Operating Range: 4.5V to 150V
- Wide Output Range: 0.8V to 60V
- 9μA IQ when Regulating 48VIN to 3.3VOUT
- 16μA IQ when Regulating 12VIN to 3.3VOUT
- Very Low Dropout Operation: 100% Duty Cycle
- Adjustable Input Overvoltage Lockout
- Programmable PGOOD Undervoltage Monitor
- RSENSE or Inductor DCR Current Sensing
- Selectable High Efficiency Burst Mode Operation or Pulse-Skipping Mode at Light Loads
- Programmable Fixed Frequency: 50kHz to 850kHz
- Phase-Lockable Frequency: 75kHz to 800kHz
- Internal Fixed Soft-Start and External Programmable Soft-Start or Voltage Tracking
- Strong MOSFET Gate Driver with Selectable Undervoltage Lockout Thresholds
- Optional External NMOS for Gate Driver Bias in High Power Applications
Applications
- Automotive and Industrial Power Systems
- Telecommunication Power Systems
- Distributed Power Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8718 | $ 6.87 |
| 10+ | $ 6.713 | $ 67.13 |
| 30+ | $ 6.6077 | $ 198.23 |
| 100+ | $ 6.5008 | $ 650.08 |
Standard Packaging74/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



